Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4.910 |
10+ | kr 3.810 |
100+ | kr 3.450 |
500+ | kr 3.120 |
1000+ | kr 2.990 |
2500+ | kr 2.820 |
5000+ | kr 2.760 |
Product Information
Product Overview
TLE4966GHTSA1 is a high-precision hall-effect switch with direction detection. It is an integrated circuit double Hall-effect sensor designed specifically for highly accurate applications. Precise magnetic switching points and high-temperature stability are achieved by active compensation circuits and chopper techniques on chip. This provides a speed signal at Q2 for every magnetic pole pair and direction information at Q1, which is provided before the speed signal.
- 2.7V to 24V supply voltage operation, operation from unregulated power supply
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by active error compensation
- Reverse battery protection (-18V), superior temperature stability
- Peak temperatures up to 195°C without damage, low jitter (typ. 1μs)
- Digital output signals, bipolar version, excellent matching of the 2 hall probes
- Hall plate distance 1.45mm, direction and speed information
- Direction signal switches before the speed signal
- AEC-Q100 qualified
- PG-TSOP6-6-9 package, junction temperature range from -40 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bipolar Hall Effect Switch
0.0075T
6Pins
TSOP
2.7V
TSOP
Digital
Open Collector
150°C
No SVHC (21-Jan-2025)
Switch
10mA
-0.0075T
-
24V
6 Pin
2Outputs
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate