Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 12.340 |
| 10+ | kr 10.770 |
| 50+ | kr 8.900 |
| 100+ | kr 8.000 |
| 250+ | kr 7.380 |
| 500+ | kr 6.890 |
| 1000+ | kr 6.520 |
| 2500+ | kr 6.270 |
Product Information
Product Overview
TLE4941PLUSCAAMA1 is an advanced differential two-wire hall effect sensor IC. It is designed to provide information about rotational speed to modern vehicle dynamics control systems and Anti-Lock Braking Systems (ABS). The output has been designed as a two-wire current interface. The sensor operates without external components and combines a fast power-up time with a low cutoff frequency. Designed specifically to meet harsh automotive requirements, excellent accuracy and sensitivity are specified over a wide temperature range and robustness to ESD and EMC has been maximized. State-of-the-art BiCMOS technology is used for monolithic integration of the active sensor areas and the signal conditioning circuitry. Finally, the optimized piezo compensation and the integrated dynamic offset compensation enable ease of manufacturing and the elimination of magnetic offsets.
- Two-wire current interface, dynamic self-calibration principle
- Single chip solution, no external components needed
- High sensitivity, south and north pole pre-induction possible
- High resistive to piezo effects, large operating air-gaps
- Wide operating temperature range, 1.8nF over moulded capacitor
- Applicable for small pitches (2mm Hall element distance)
- Supply voltage range from 4.5 to 20V (directly on IC leads; includes not the voltage drop at RM)
- Reverse polarity current is 200mA max (Tj = -40°C to 150°C, 4.5V ≤ Vcc ≤ 16.5V)
- Number of power on cycles is 500.000times typ (Tj = -40°C to 150°C, 4.5V ≤ Vcc ≤ 16.5V)
- PG-SSO-2-53 package, junction temperature range from -40 to 125°C (10.000h)
Technical Specifications
Differential Speed and Direction Sensor
2Pins
4.5V
-40°C
-
-
SSO
SSO
20V
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate