Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 111.660 |
10+ | kr 88.770 |
25+ | kr 81.520 |
50+ | kr 79.200 |
100+ | kr 76.880 |
Product Information
Product Overview
TC234L32F200NACKXUMA1 is an AURIX™ microcontroller for automotive and industrial applications. Its innovative multicore architecture, based on up to three independent 32-bit TriCore CPUs, has been designed to meet the highest safety standards, while simultaneously increasing performance significantly. Equipped with a TriCore with 200MHz, a single voltage supply of 3.3V and a powerful generic timer module ( GTM), this aims for reduced complexity, best-in-class power consumption and significant cost savings. Applications include automotive body control module (BCM), electric power steering (EPS), electronic stability control, primary power distribution centre (PDC).
- 2MB flash w/ ECC protection, 128KB EEPROM at 125k cycles
- 192KB RAM w/ ECC protection, 16x
- 24x 12bit SAR ADC converter, powerful generic timer module (GTM)
- Sensor interfaces : 4x SENT, wake-up timer
- Single voltage supply is 3.3V
- Diverse lockstep core with clock delay, access permission system
- Redundant and diverse timer modules (GTM, CCU6, GPT12)
- Safety management unit ( SMU ), direct memory access ( DMA )
- TQFP-144 package
- Ambient temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AURIX Family TC2xx Series Microcontrollers
32 bit
2MB
TQFP
ASCLIN, CAN, FlexRay, I2S, QSPI, SENT
24Channels
-
-40°C
Surface Mount
TC2xx
MSL 3 - 168 hours
TriCore
200MHz
144Pins
120I/O's
192KB
12Bit
3.3V
125°C
AURIX
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate