Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 6,099.000 |
Product Information
Product Overview
KITA2GTC377SECGTWTOBO1 is a TC377 AURIX series ARM® Cortex®-M7 MCU Embedded evaluation board. The Secure Gateway-V1.1 offers a huge range of application use cases. With the AURIX™ TC377TX in combination with Marvell’s 88Q5050 switch and 88Q2112 1000Base-T1 PHY future In Vehicle Networks can be addressed and evaluated. The TC377TX featured with two Gigabit Ethernet Ports is connected with a 1Gbps RGMII port to the Ethernet Switch for data transfer. The second Ethernet port of the TC377TX is connected to a 1000Base-T PHY from Marvell. The 88Q5050 provide 5 x 100Base-T1 Ports together with Rosenberger HMTD® connector. 2 x 1000Base-T1 PHYs from Marvell in addition provide the right feature set to connect the Secure Gateway-V1.1to an In Vehicle Network. 12 CAN-FD connections, 2 LIN and 2 FlexRay channels allow bridging of different network topologies. Extension header allow to connect additional components to board via 1Gb SGMII Ethernet connection.
- AURIX™ TC377TX with two gigabit Ethernet ports
- Infineon supply IC’s TLF30682QVS01, TLS4125V50, TLS203B0, IR3883
- Infineon CAN transceivers TLE9250, TLE9252, TLE9254, TLE9255 (partial Network capabilities)
- Infineon LIN transceiver TLE7258 and flexray transceiver TLE9222
- Infineon TPM SLB9670VQ2.0
- Marvell 88Q5050 Switch and 88Q2112 and 88EA1512 Ethernet PHYs
- AURIX™TC377 with two Gigabit Ethernet MACs
Technical Specifications
Infineon
AURIX
-
Evaluation Board TC377TX
No SVHC (27-Jun-2018)
-
TriCore
TC377TX
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate