15 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,128.000 |
Product Information
Product Overview
KITA2GTC375ARDSBTOBO1 is a ShieldBuddyTC375 – AURIX™ powered Arduino™ UNO R3 hardware compatible platform". This is the world’s smallest AURIX™ development board. The Hitex ShieldBuddyTC375 is fitted with the Infineon TC375 32bit multicore processor on a board following the Arduino™ standard making it compatible with many of the application shields that are available. Evaluation licenses for a complete set of development tools are available which makes this kit ideal for getting started on a high end real time embedded industrial or automotive application as well as students and hobbyists.
- Low cost AURIX™ TC375 board for professional and hobby use
- Uses Arduino™ Due/Mega2560 form factor and IO connector pin allocation
- ShieldBuddy AURIX™ TC375 with on-board TLF35584 power supply and safety monitor
- Allows instant access for new and prospective AURIX users to hundreds of shields
- Supplied with basic drivers for DS-ADC, SAR, GTM, GPT, CCU6, ASC, LIN, SPI, QSPI, Ethernet
- Direct USB debug interface
- Development tools based on HighTec Free AURIX™ Toolchain and Arduino™ Processing IDE
- USB or 9-12V power supply
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
AURIX
-
Evalution Board TC375
No SVHC (21-Jan-2025)
32bit
TriCore
TC375
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate