Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRSM005-301MH
Order Code2580782
Product RangeCIPOS Nano Series
Also Known AsIRSM005-301MH, SP001541136
Technical Datasheet
409 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 21.800 |
| 10+ | kr 16.330 |
| 25+ | kr 15.060 |
| 50+ | kr 14.310 |
| 100+ | kr 13.560 |
| 500+ | kr 11.910 |
Price for:Each
Minimum: 1
Multiple: 1
kr 21.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRSM005-301MH
Order Code2580782
Product RangeCIPOS Nano Series
Also Known AsIRSM005-301MH, SP001541136
Technical Datasheet
IPM Power DeviceMOSFET
Voltage Rating (Vces / Vdss)100V
Current Rating (Ic / Id)30A
Isolation Voltage-
IPM Case StylePQFN
IPM SeriesCIPOS Nano
Product RangeCIPOS Nano Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
30A
IPM Case Style
PQFN
Product Range
CIPOS Nano Series
Voltage Rating (Vces / Vdss)
100V
Isolation Voltage
-
IPM Series
CIPOS Nano
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
Product traceability