Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS21953SPBF
Order Code1925156
Technical Datasheet
No. of Channels3Channels
Gate Driver Type-
No. of Pins16Pins
IC MountingSurface Mount
Source Current500mA
Sink Current500mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay380ns
Output Delay380ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
3Channels
No. of Pins
16Pins
Source Current
500mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
380ns
Product Range
-
Gate Driver Type
-
IC Mounting
Surface Mount
Sink Current
500mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
380ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033