Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 14.830 |
| 10+ | kr 12.290 |
| 25+ | kr 11.010 |
| 50+ | kr 10.110 |
| 100+ | kr 9.890 |
| 250+ | kr 9.590 |
| 500+ | kr 9.440 |
| 1000+ | kr 9.140 |
Product Information
Product Overview
The IRS2184SPBF is a high voltage high speed power MOSFET and IGBT Half-Bridge Driver with dependent high- and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage (dV/dt immune)
- Under-voltage lockout for both channels
- 3.3 and 5V Input logic compatible
- Matched propagation delay for both channels
- Logic and power ground ±5V offset
- Lower di/dt gate driver for better noise immunity
Applications
Industrial
Technical Specifications
2Channels
High Side and Low Side
8Pins
Surface Mount
1.9A
10V
-40°C
680ns
-
MSL 2 - 1 year
-
MOSFET
SOIC
Non-Inverting
2.3A
20V
125°C
270ns
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for IRS2184SPBF
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate