Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF6617TRPBF
Order Code2579979
Product RangeHEXFET
Also Known AsSP001531694
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id55A
Drain Source On State Resistance0.0081ohm
Transistor Case StyleDirectFET ST
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.35V
Power Dissipation42W
No. of Pins7Pins
Operating Temperature Max150°C
Product RangeHEXFET
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
55A
Transistor Case Style
DirectFET ST
Rds(on) Test Voltage
10V
Power Dissipation
42W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0081ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.35V
No. of Pins
7Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability