Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIR3566BMTRPBF
Order Code2762350
Also Known AsSP001529842
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR3566BMTRPBF
Order Code2762350
Also Known AsSP001529842
Technical Datasheet
Input Voltage Min-
Input Voltage Max3.3V
PWM Input Frequency2MHz
IC Case / PackageQFN
No. of Pins48Pins
External Input Capacitance-
External Output Capacitance-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Digital IC CaseQFN
Technical Specifications
IC Type
Digital Multi-Phase Controller
Input Voltage Max
3.3V
IC Case / Package
QFN
External Input Capacitance
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Input Voltage Min
-
PWM Input Frequency
2MHz
No. of Pins
48Pins
External Output Capacitance
-
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Digital IC Case
QFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144