Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIR2110SPBF
Order Code8638845
Product RangeIR2110; IR2113
Also Known AsIR2110SPBF, SP001547594
Technical Datasheet
14,293 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 25.150 | 
| 10+ | kr 19.050 | 
| 25+ | kr 16.810 | 
| 50+ | kr 16.000 | 
| 100+ | kr 14.060 | 
| 250+ | kr 13.610 | 
| 500+ | kr 13.470 | 
| 1000+ | kr 13.170 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 25.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2110SPBF
Order Code8638845
Product RangeIR2110; IR2113
Also Known AsIR2110SPBF, SP001547594
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT, MOSFET
No. of Pins16Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current2A
Sink Current2A
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay120ns
Output Delay94ns
Product RangeIR2110; IR2113
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
IR2110SPBF is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels.
- Floating channel designed for bootstrap operation
- Gate drive supply range from 10 to 20V
- Undervoltage lockout for both channels
- 3.3V logic compatible
- CMOS Schmitt-triggered inputs with pull-down
- Cycle by cycle edge-triggered shutdown logic
- Matched propagation delay for both channels
- Outputs in phase with inputs
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
2A
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
120ns
Product Range
IR2110; IR2113
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
2A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
94ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000771