Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIMZA75R060M1HXKSA1
Order Code4377086
Product RangeCoolSiC Gen 1 Series
Also Known AsIMZA75R060M1H, SP005970681
Technical Datasheet
161 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 55.880 |
| 5+ | kr 45.400 |
| 10+ | kr 34.830 |
| 50+ | kr 32.810 |
| 100+ | kr 30.790 |
| 250+ | kr 30.190 |
Price for:Each
Minimum: 1
Multiple: 1
kr 55.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMZA75R060M1HXKSA1
Order Code4377086
Product RangeCoolSiC Gen 1 Series
Also Known AsIMZA75R060M1H, SP005970681
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id32A
Drain Source Voltage Vds750V
Drain Source On State Resistance0.055ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max5.6V
Power Dissipation144W
Operating Temperature Max175°C
Product RangeCoolSiC Gen 1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
32A
Drain Source On State Resistance
0.055ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
750V
Transistor Case Style
TO-247
Rds(on) Test Voltage
20V
Power Dissipation
144W
Product Range
CoolSiC Gen 1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability