Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIMC101TF048XUMA1
Order Code3779659
Also Known AsSP001704756, IMC101T-F048
Technical Datasheet
1,387 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 27.600 |
10+ | kr 20.790 |
25+ | kr 18.700 |
50+ | kr 17.200 |
100+ | kr 15.930 |
250+ | kr 15.030 |
500+ | kr 14.660 |
1000+ | kr 14.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 27.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMC101TF048XUMA1
Order Code3779659
Also Known AsSP001704756, IMC101T-F048
Technical Datasheet
IC TypeMotor Controller
Motor TypeBrushless DC, PMSM
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageLQFP
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
Automotive Qualification Standard-
Driver Case StyleLQFP
Technical Specifications
IC Type
Motor Controller
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
48Pins
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
LQFP
Motor Type
Brushless DC, PMSM
Output Current
-
IC Case / Package
LQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00279
Product traceability