Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIM12B20EC1XKMA1
Order Code4540077
Product RangeCIPOS Maxi Series
Also Known AsIM12B20EC1, SP006030157
Technical Datasheet
162 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 300.930 |
5+ | kr 279.210 |
10+ | kr 257.410 |
50+ | kr 246.550 |
100+ | kr 223.410 |
Price for:Each
Minimum: 1
Multiple: 1
kr 300.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM12B20EC1XKMA1
Order Code4540077
Product RangeCIPOS Maxi Series
Also Known AsIM12B20EC1, SP006030157
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)1.2kV
Current Rating (Ic / Id)30A
Isolation Voltage2.5kV
IPM Case StyleDIP
IPM SeriesCIPOS
Product RangeCIPOS Maxi Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
IM12B20EC1XKMA1 is a CIPOS™ maxi 1200V, 20A three-phase intelligent power module. CIPOS™ Maxi 1200V, 20A three-phase IGBT7 based intelligent power module with open emitter in DIP 36x23D package providing fully-featured compact inverter solution with excellent thermal conduction for motor drive applications including industrial drives, fans and pumps, HVAC, active filters, and etc. Suitable for general purpose motor drive - variating frequency and voltage, heating ventilation and air conditioning (HVAC), industrial automation and motor control applications.
- Based on 1200V TRENCHSTOP™ IGBT7
- Power rating up to 4000W at 10KHz
- Rugged 1200V SOI gate driver
- Over current shutdown
- Under-voltage lockout
- All 6 switches turn off during protection
- Temperature monitoring
- Cross-conduction prevention
- UL-certified and excellent thermal performance
- Low switching losses, fit for space-constrained applications, compact footprint
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
30A
IPM Case Style
DIP
Product Range
CIPOS Maxi Series
Voltage Rating (Vces / Vdss)
1.2kV
Isolation Voltage
2.5kV
IPM Series
CIPOS
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability