Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKW75N65ES5XKSA1
Order Code2709879
Product RangeTRENCHSTOP™ 5
Also Known AsIKW75N65ES5, SP001319684
Technical Datasheet
166 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 45.540 |
10+ | kr 37.320 |
100+ | kr 21.160 |
500+ | kr 18.100 |
1000+ | kr 17.720 |
Price for:Each
Minimum: 1
Multiple: 1
kr 45.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKW75N65ES5XKSA1
Order Code2709879
Product RangeTRENCHSTOP™ 5
Also Known AsIKW75N65ES5, SP001319684
Technical Datasheet
Continuous Collector Current80A
Collector Emitter Saturation Voltage1.42V
Power Dissipation395W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP™ 5
MSL-
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
395W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP™ 5
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Saturation Voltage
1.42V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00443
Product traceability