Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKW50N120CS7XKSA1
Order Code3794533
Product RangeTRENCHSTOP IGBT 7
Also Known AsSP005419710, IKW50N120CS7
Technical Datasheet
211 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 50.290 |
| 5+ | kr 40.840 |
| 10+ | kr 31.320 |
| 50+ | kr 29.830 |
| 100+ | kr 28.420 |
| 250+ | kr 26.930 |
Price for:Each
Minimum: 1
Multiple: 1
kr 50.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKW50N120CS7XKSA1
Order Code3794533
Product RangeTRENCHSTOP IGBT 7
Also Known AsSP005419710, IKW50N120CS7
Technical Datasheet
Continuous Collector Current82A
Collector Emitter Saturation Voltage1.65V
Power Dissipation428W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP IGBT 7
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
82A
Power Dissipation
428W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT 7
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00542
Product traceability