Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKW40N120CS7XKSA1
Order Code3794531
Product RangeTRENCHSTOP IGBT 7
Also Known AsSP005415716, IKW40N120CS7
Technical Datasheet
670 In Stock
480 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 49.140 | 
| 5+ | kr 38.730 | 
| 10+ | kr 28.240 | 
| 50+ | kr 26.670 | 
| 100+ | kr 25.170 | 
| 250+ | kr 23.600 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 49.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKW40N120CS7XKSA1
Order Code3794531
Product RangeTRENCHSTOP IGBT 7
Also Known AsSP005415716, IKW40N120CS7
Technical Datasheet
Continuous Collector Current82A
Collector Emitter Saturation Voltage1.65V
Power Dissipation357W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP IGBT 7
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
82A
Power Dissipation
357W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT 7
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00542
Product traceability