Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKW15T120FKSA1
Order Code2725786
Product RangeTRENCHSTOP™
Also Known AsIKW15T120, SP000013938
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKW15T120FKSA1
Order Code2725786
Product RangeTRENCHSTOP™
Also Known AsIKW15T120, SP000013938
Technical Datasheet
Continuous Collector Current30A
Collector Emitter Saturation Voltage1.7V
Power Dissipation110W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP™
MSL-
Alternatives for IKW15T120FKSA1
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
30A
Power Dissipation
110W
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
TRENCHSTOP™
SVHC
No SVHC (08-Jul-2021)
Collector Emitter Saturation Voltage
1.7V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability