Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKD08N65ET6ARMA1
Order Code3648092
Product RangeTRENCHSTOP IGBT6
Also Known AsIKD08N65ET6, SP004275470
Technical Datasheet
2,964 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 17.810 |
| 10+ | kr 11.630 |
| 100+ | kr 8.050 |
| 500+ | kr 6.530 |
| 1000+ | kr 6.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 17.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKD08N65ET6ARMA1
Order Code3648092
Product RangeTRENCHSTOP IGBT6
Also Known AsIKD08N65ET6, SP004275470
Technical Datasheet
Continuous Collector Current15A
Collector Emitter Saturation Voltage1.5V
Power Dissipation47W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeTRENCHSTOP IGBT6
SVHCNo SVHC (27-Jun-2018)
Alternatives for IKD08N65ET6ARMA1
1 Product Found
Technical Specifications
Continuous Collector Current
15A
Power Dissipation
47W
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT6
SVHC
No SVHC (27-Jun-2018)
Collector Emitter Saturation Voltage
1.5V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
Product traceability