Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKB20N60H3ATMA1
Order Code3227592
Product RangeHighSpeed 3
Also Known AsIKB20N60H3, SP000852234
Technical Datasheet
117 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 17.630 | 
| 10+ | kr 11.310 | 
| 100+ | kr 7.810 | 
| 500+ | kr 6.230 | 
| 1000+ | kr 6.000 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 17.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKB20N60H3ATMA1
Order Code3227592
Product RangeHighSpeed 3
Also Known AsIKB20N60H3, SP000852234
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage1.95V
Power Dissipation170W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeHighSpeed 3
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
170W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
HighSpeed 3
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Saturation Voltage
1.95V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability