Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKB10N60TATMA1
Order Code4319313
Product RangeTRENCHSTOP IGBT3 Series
Also Known AsIKB10N60T, SP000014833
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | kr 5.390 |
3000+ | kr 4.950 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
kr 5,390.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKB10N60TATMA1
Order Code4319313
Product RangeTRENCHSTOP IGBT3 Series
Also Known AsIKB10N60T, SP000014833
Technical Datasheet
Continuous Collector Current24A
Collector Emitter Saturation Voltage1.5V
Power Dissipation110W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeTRENCHSTOP IGBT3 Series
Technical Specifications
Continuous Collector Current
24A
Power Dissipation
110W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT3 Series
Collector Emitter Saturation Voltage
1.5V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001742
Product traceability