Print Page
434 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 84.260 |
5+ | kr 81.570 |
10+ | kr 78.810 |
50+ | kr 70.520 |
100+ | kr 63.350 |
250+ | kr 59.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 84.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGO60R070D1AUMA2
Order Code3775930
Product RangeCoolGaN
Also Known AsSP005557222, IGO60R070D1
Technical Datasheet
Drain Source Voltage Vds600V
Continuous Drain Current Id31A
Drain Source On State Resistance0.07ohm
Typical Gate Charge5.8nC
Transistor Case StyleSOIC
Transistor MountingSurface Mount
No. of Pins20Pins
Product RangeCoolGaN
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.07ohm
Transistor Case Style
SOIC
No. of Pins
20Pins
Qualification
-
Continuous Drain Current Id
31A
Typical Gate Charge
5.8nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003591