Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGB15N60TATMA1
Order Code1832353
Also Known AsIGB15N60T, SP000054921
Technical Datasheet
655 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13.280 |
10+ | kr 9.180 |
100+ | kr 7.330 |
500+ | kr 5.840 |
1000+ | kr 5.260 |
5000+ | kr 4.650 |
Price for:Each
Minimum: 1
Multiple: 1
kr 13.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGB15N60TATMA1
Order Code1832353
Also Known AsIGB15N60T, SP000054921
Technical Datasheet
Continuous Collector Current15A
Collector Emitter Saturation Voltage2.05V
Power Dissipation130W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
Product Overview
The IGB15N60T is a Low Loss IGBT in TRENCHSTOP™ and field-stop technology. The TRENCHSTOP™ IGBT technology leads to significant improvement of static as well as dynamic performance of the device due to combination of Trench top-cell and filed stop concept. Combination of IGBT with soft recovery emitter controlled diode further minimizes the turn-ON losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.
- Lowest Vce (sat) drop for lower conduction losses
- Low switching losses
- Easy parallel switching capability due to positive temperature coefficient in Vce (sat)
- Very soft and fast recovery anti-parallel emitter controlled diode
- High ruggedness, temperature stable behaviour
- Low EMI emissions
- Low gate charge
- Very tight parameter distribution
- Highest efficiency - Low conduction and switching losses
- High device reliability
- 5μs Short-circuit withstand time
- Green product
- Halogen-free
Applications
Power Management, Alternative Energy, Consumer Electronics, HVAC, Industrial
Technical Specifications
Continuous Collector Current
15A
Power Dissipation
130W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Saturation Voltage
2.05V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
Product traceability