Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIFX1763LDVXUMA1
Order Code3294644
Product RangeAdj 500mA LDO Voltage Regulators
Also Known AsIFX1763LD V, SP000937458
Technical Datasheet
537 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9.920 |
10+ | kr 8.430 |
25+ | kr 8.360 |
50+ | kr 8.210 |
100+ | kr 8.060 |
250+ | kr 7.840 |
500+ | kr 7.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 9.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIFX1763LDVXUMA1
Order Code3294644
Product RangeAdj 500mA LDO Voltage Regulators
Also Known AsIFX1763LD V, SP000937458
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.8V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.22V
Output Voltage Max20V
PolarityPositive Output
Max Output Current500mA
Output Current Max500mA
Dropout Voltage Typ @ Current320mV
Dropout Voltage - Typ @ Current320mV
IC MountingSurface Mount
IC Case / PackageTSON-EP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 500mA LDO Voltage Regulators
Alternatives for IFX1763LDVXUMA1
1 Product Found
Technical Specifications
Output Type
Adjustable
Input Voltage Max
20V
Output Voltage - Nom
-
Output Voltage Max
20V
Max Output Current
500mA
Dropout Voltage Typ @ Current
320mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
1.8V
No. of Outputs
1Outputs
Output Voltage Min
1.22V
Polarity
Positive Output
Output Current Max
500mA
Dropout Voltage - Typ @ Current
320mV
IC Case / Package
TSON-EP
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability