Print Page
225 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 18.450 |
10+ | kr 11.900 |
100+ | kr 8.480 |
500+ | kr 7.120 |
1000+ | kr 6.980 |
Price for:Each
Minimum: 1
Multiple: 1
kr 18.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDW40E65D1FKSA1
Order Code2363272
Product RangeIDW40
Also Known AsIDW40E65D1, SP001015382
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current40A
Diode ConfigurationSingle
Forward Voltage Max1.35V
Reverse Recovery Time77ns
Forward Surge Current320A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins3 Pin
Product RangeIDW40
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IDW40E65D1 is a Rapid Switching Emitter Controlled Diode with low forward voltage. It is suitable for use in AC/DC converters, Boost diode in PFC stages, free-wheeling diodes in inverters, general purpose inverters and Switch mode power supplies.
- Temperature stable behaviour of key parameters
- Ultrafast recovery
- Low reverse recovery charge (Qrr)
- <gt/>1 Softness factor
- Halogen-free
- Green device
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
77ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
40A
Forward Voltage Max
1.35V
Forward Surge Current
320A
Diode Case Style
TO-247
Product Range
IDW40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00542
Product traceability