Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoICE3AR2280VJZXKLA1
Order Code2780861
Also Known AsICE3AR2280VJZ, SP001135778
Technical Datasheet
1,977 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 20.090 |
| 10+ | kr 13.090 |
| 50+ | kr 12.050 |
| 100+ | kr 9.450 |
| 250+ | kr 9.000 |
| 500+ | kr 7.810 |
| 1000+ | kr 6.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr 20.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE3AR2280VJZXKLA1
Order Code2780861
Also Known AsICE3AR2280VJZ, SP001135778
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageDIP
No. of Pins7Pins
Power Rating Max28W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating800V
Power Switch Current Rating-
Switching Frequency100kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
DIP
Power Rating Max
28W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Max
265VAC
No. of Pins
7Pins
Topology
Flyback
Power Switch Voltage Rating
800V
Switching Frequency
100kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability