Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 3,503.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,503.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS450R17OE4BOSA1
Order Code3677501
Product RangeEconoPACK
Also Known AsFS450R17OE4, SP000690868
Technical Datasheet
IGBT ConfigurationSix Pack
Continuous Collector Current450A
DC Collector Current450A
Collector Emitter Saturation Voltage Vce(on)1.95V
Collector Emitter Saturation Voltage1.95V
Power Dissipation2.4kW
Power Dissipation Pd2.4kW
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage V(br)ceo1.7kV
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPACK
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Six Pack
DC Collector Current
450A
Collector Emitter Saturation Voltage
1.95V
Power Dissipation Pd
2.4kW
Junction Temperature Tj Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Continuous Collector Current
450A
Collector Emitter Saturation Voltage Vce(on)
1.95V
Power Dissipation
2.4kW
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.7kV
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoPACK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability