Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP75R06KE3BOSA1
Order Code2726171
Product RangeEconoPIM 3
Also Known AsFP75R06KE3, SP000091924
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 718.540 |
| 5+ | kr 656.610 |
| 10+ | kr 594.680 |
| 50+ | kr 582.760 |
Price for:Each
Minimum: 1
Multiple: 1
kr 718.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP75R06KE3BOSA1
Order Code2726171
Product RangeEconoPIM 3
Also Known AsFP75R06KE3, SP000091924
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
Transistor PolarityN Channel
DC Collector Current95A
Continuous Collector Current95A
Collector Emitter Saturation Voltage1.45V
Collector Emitter Saturation Voltage Vce(on)1.45V
Power Dissipation Pd250W
Power Dissipation250W
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPIM 3
SVHCNo SVHC (08-Jul-2021)
Product Overview
For better motor control: New EconoPIM™ 3 modules, a fully integrated solution in one package with Trenchstop™ IGBT 4 technology. The EconoPIM 3 Series combines a rectifier bridge, brake chopper, inverter stage and NTC in just one package to enable system cost savings.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
DC Collector Current
95A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation Pd
250W
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
600V
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EconoPIM 3
Transistor Polarity
N Channel
Continuous Collector Current
95A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation
250W
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000306
Product traceability