Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,306.000 |
5+ | kr 1,256.000 |
10+ | kr 1,206.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,306.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF300R17KE3HOSA1
Order Code2726135
Product Range62mm C
Also Known AsFF300R17KE3, SP000100776
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationDual
DC Collector Current404A
Continuous Collector Current404A
Collector Emitter Saturation Voltage2V
Collector Emitter Saturation Voltage Vce(on)2V
Power Dissipation Pd1.45kW
Power Dissipation1.45kW
Junction Temperature Tj Max125°C
Operating Temperature Max125°C
Collector Emitter Voltage V(br)ceo1.7kV
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product Range62mm C
Technical Specifications
Transistor Polarity
N Channel
DC Collector Current
404A
Collector Emitter Saturation Voltage
2V
Power Dissipation Pd
1.45kW
Junction Temperature Tj Max
125°C
Collector Emitter Voltage V(br)ceo
1.7kV
IGBT Termination
Stud
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
62mm C
IGBT Configuration
Dual
Continuous Collector Current
404A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation
1.45kW
Operating Temperature Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000337
Product traceability