Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF300R08W2P2B11ABOMA1
Order Code3858709
Product RangeEasyPack Series
Also Known AsSP005424885, FF300R08W2P2_B11A
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF300R08W2P2B11ABOMA1
Order Code3858709
Product RangeEasyPack Series
Also Known AsSP005424885, FF300R08W2P2_B11A
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current200A
DC Collector Current200A
Collector Emitter Saturation Voltage Vce(on)1V
Collector Emitter Saturation Voltage1V
Power Dissipation-
Power Dissipation Pd-
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max750V
Collector Emitter Voltage V(br)ceo750V
IGBT TechnologyIGBT EDT2
Transistor MountingPanel
Product RangeEasyPack Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
200A
Collector Emitter Saturation Voltage
1V
Power Dissipation Pd
-
Operating Temperature Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
750V
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
Continuous Collector Current
200A
Collector Emitter Saturation Voltage Vce(on)
1V
Power Dissipation
-
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
750V
IGBT Technology
IGBT EDT2
Product Range
EasyPack Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
Product traceability