Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF225R12ME4BOSA1
Order Code2726127
Product RangeEconoDUAL 3
Also Known AsFF225R12ME4, SP000405064
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 575.560 |
Price for:Each
Minimum: 10
Multiple: 10
kr 5,755.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF225R12ME4BOSA1
Order Code2726127
Product RangeEconoDUAL 3
Also Known AsFF225R12ME4, SP000405064
Technical Datasheet
IGBT ConfigurationDual
Transistor PolarityN Channel
DC Collector Current320A
Continuous Collector Current320A
Collector Emitter Saturation Voltage1.85V
Collector Emitter Saturation Voltage Vce(on)1.85V
Power Dissipation Pd1.05kW
Power Dissipation1.05kW
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoDUAL 3
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
320A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
1.05kW
Junction Temperature Tj Max
150°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Press Fit
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoDUAL 3
Transistor Polarity
N Channel
Continuous Collector Current
320A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
1.05kW
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.395532
Product traceability