Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF1400R17IP4BOSA1
Order Code2726117
Product RangePrimePACK 3
Also Known AsFF1400R17IP4, SP000726974
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | kr 5,456.000 |
Price for:Each
Minimum: 2
Multiple: 2
kr 10,912.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF1400R17IP4BOSA1
Order Code2726117
Product RangePrimePACK 3
Also Known AsFF1400R17IP4, SP000726974
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationDual
Continuous Collector Current1.4kA
DC Collector Current1.4kA
Collector Emitter Saturation Voltage1.75V
Collector Emitter Saturation Voltage Vce(on)1.75V
Power Dissipation Pd9.55kW
Power Dissipation9.55kW
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo1.7kV
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangePrimePACK 3
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
1.4kA
Collector Emitter Saturation Voltage
1.75V
Power Dissipation Pd
9.55kW
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
1.7kV
IGBT Termination
Stud
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
PrimePACK 3
IGBT Configuration
Dual
DC Collector Current
1.4kA
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation
9.55kW
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00124