Print Page
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,251.000 |
| 5+ | kr 1,156.000 |
| 10+ | kr 1,062.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,251.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFD400R12KE3HOSA1
Order Code3889192
Product RangeC Series
Also Known AsSP000092023, FD400R12KE3
Technical Datasheet
IGBT ConfigurationSingle Chopper
Continuous Collector Current580A
DC Collector Current580A
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation Pd2kW
Power Dissipation2kW
Junction Temperature Tj Max125°C
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Single Chopper
DC Collector Current
580A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation
2kW
Operating Temperature Max
125°C
IGBT Termination
Stud
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Continuous Collector Current
580A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation Pd
2kW
Junction Temperature Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.374667
Product traceability