Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoF3L600R10W4S7FC22BPSA1
Order Code4063692
Product RangeEasyPACK Series
Also Known AsSP005434947, F3L600R10W4S7F_C22
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,723.000 |
| 5+ | kr 1,689.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,723.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF3L600R10W4S7FC22BPSA1
Order Code4063692
Product RangeEasyPACK Series
Also Known AsSP005434947, F3L600R10W4S7F_C22
Technical Datasheet
IGBT ConfigurationThree level Inverter
Continuous Collector Current600A
Collector Emitter Saturation Voltage1.63V
Power Dissipation-
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max950V
IGBT TechnologyIGBT7 [Trench Stop]
Transistor MountingScrew
Product RangeEasyPACK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Three level Inverter
Collector Emitter Saturation Voltage
1.63V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT7 [Trench Stop]
Product Range
EasyPACK Series
Continuous Collector Current
600A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
950V
Transistor Mounting
Screw
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability