Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoF3L25R12W1T4B27BOMA1
Order Code3514413
Also Known AsF3L25R12W1T4_B27, SP001056108
Technical Datasheet
25 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 257.100 |
| 5+ | kr 252.750 |
| 10+ | kr 248.330 |
| 50+ | kr 175.140 |
| 100+ | kr 171.620 |
Price for:Each
Minimum: 1
Multiple: 1
kr 257.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF3L25R12W1T4B27BOMA1
Order Code3514413
Also Known AsF3L25R12W1T4_B27, SP001056108
Technical Datasheet
IGBT ConfigurationThree level Inverter
Transistor PolarityQuad N Channel
DC Collector Current45A
Continuous Collector Current45A
Collector Emitter Saturation Voltage1.85V
Collector Emitter Saturation Voltage Vce(on)1.85V
Power Dissipation215W
Power Dissipation Pd215W
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
No. of Pins19Pins
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Three level Inverter
DC Collector Current
45A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation
215W
Junction Temperature Tj Max
150°C
Collector Emitter Voltage V(br)ceo
1.2kV
No. of Pins
19Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Transistor Polarity
Quad N Channel
Continuous Collector Current
45A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation Pd
215W
Operating Temperature Max
150°C
Transistor Case Style
Module
IGBT Termination
Stud
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
Product traceability