Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALSHNBV01DPS310TOBO1
Order Code3529889
Also Known AsSP003119248, EVAL SHNBV01 DPS310
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALSHNBV01DPS310TOBO1
Order Code3529889
Also Known AsSP003119248, EVAL SHNBV01 DPS310
Technical Datasheet
Application Sub TypeBarometric Pressure Sensor
Kit ContentsEvaluation Board DPS310/XMC1100
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Sensor Hub Nano DPS310
- 1x DPS310 barometric pressure sensor
- XMC1100 32-bit ARM Cortex-M0 MCU
- Can communicate to PC or Android™ smart phone wirelessly
- Compatible with Infineon Sensor Software Analyser (SES2G) and Infineon apps
- Size of 30 x 15 x10mm including battery
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Application Sub Type
Barometric Pressure Sensor
SVHC
No SVHC (27-Jun-2018)
Kit Contents
Evaluation Board DPS310/XMC1100
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25