Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 787.280 |
Product Information
Product Overview
iMOTION™ MADK evaluation board for CIPOS™ Mini intelligent power modules. Evaluation board for supporting customers during their first steps of designing applications with CIPOS™ Mini PFC integrated IPM. The combination of this power board and matching iMOTION™ control board EVAL-M3-102T, based on the IMC102T-F064 iMOTION™ controller, creates a powerful inverter + PFC system for evaluating the latest Infineon technologies. The Eval-M3-CM615PN features the IFCM15P60GD, one of the CIPOS™ Mini product family, which combines a 3-phase inverter stage with a PFC stage based on TRENCHSTOP™ IGBTs. It enables rapid prototyping of various inverterized motor control systems, for example fans, pumps and compressors, in combination with active PFC. It is suitable for heating ventilation and air conditioning (HVAC), motor control and drives, commercial, construction and agricultural vehicles (CAV), consumer applications.
- Power stage to drive 3-phase motor
- Power Factor Correction (CCM boost PFC topology)
- 600V blocking voltage15 A installed chip current
- Maximum PFC switching frequency 40KHz
- 650W output power with passive cooling
- Test pads with hooks to attach standard oscilloscope probes
- Standard MADK M3 interface connector
- Evaluate IFCM15P60GD module for application
Technical Specifications
3 Phase Motor
Power Management - Motor Control
Eval Board IFCM15P60GD, IRS44273LTRPBF
No SVHC (21-Jan-2025)
Infineon
IFCM15P60GD, IRS44273LTRPBF
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate