Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALM1101TTOBO2
Order Code3677176
Also Known AsEVAL-M1-101T, SP005539096
Technical Datasheet
32 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 526.480 |
Price for:Each
Minimum: 1
Multiple: 1
kr 526.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALM1101TTOBO2
Order Code3677176
Also Known AsEVAL-M1-101T, SP005539096
Technical Datasheet
Application Sub TypePermanent Magnet Motor
Silicon ManufacturerInfineon
Kit Application TypeMotor Control
Silicon Core NumberIMC101T-T038
Kit ContentsEvaluation Board IMC101T-T038
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-M1-101T is an evaluation control board for motor control applications. It is powered by IMC101T-T038 iMOTION™ Motor Control IC featuring advanced Motor Control Engine (MCE), that enables state-of-the-art Sensorless Field Oriented Control (FOC) without need for any coding. IMC101T-T038 is a part of the iMOTION™ IMC100 series, which is the next generation of well established iMOTION™ motor control IC platform dedicated to field oriented control of PMSM (BLDC) motors.
- Complete kit for running any permanent magnet motor via sensorless sinusoidal control
- 3.3V (default) or 5V VDD power supply
- Micro-USB connector and on-board debugger isolated by digital isolator
- Capable of 3-phase and type 3 of 2-phase modulation
- PCB size is 65mm x 45mm
Technical Specifications
Application Sub Type
Permanent Magnet Motor
Kit Application Type
Motor Control
Kit Contents
Evaluation Board IMC101T-T038
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Infineon
Silicon Core Number
IMC101T-T038
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25