Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5,192.000 |
Product Information
Product Overview
EVALKITTLE9189QVWTOBO1 is a board designed as a simple, easy-to-use tool to familiarize yourself with Infineon’s MOTIX™ TLE9189QVW gate driver IC for 12V BLDC motor control in automotive applications. This evaluation kit is a ready-to-use solution to test and evaluate the MOTIX™ TLE9189QVW gate driver IC for BLDC motors. It is equipped with a microcontroller, power supply and a B6-bridge using 40 V MOSFETs to drive a 3-phase motor. Motor phases can easily be connected using a wire-to-board terminal block, without needing any additional tools. Additionally, a Configuration Wizard facilitates the evaluation of the basic behaviour of the device. Suitable for electric power steering, electric brake & brake assist, FuSa-related BLDC motor control, FuSa-related PMSM motor control applications.
- MOTIX™ TLE9189QVW gate driver IC
- 32-bit TriCore™ AURIX™ TC364DP
- OPTIREG™ PMIC TLF35585QV
- B6-bridge with OptiMOS™ 6 40V MOSFETs
- Universal serial bus (USB) port
- On-board debugger
- Debug interface for DAP
- Reverse polarity protection
- Controllable bridge disconnect MOSFET and pin headers available for motor position sensors
- GPIO pin connector and push button available for the microcontroller
Contents
TLE9189QVW board, USB cable.
Technical Specifications
3 Phase BLDC Motor Gate Driver
Power Management - Motor Control
Evaluation Board TLE9189QVW, USB Cable
No SVHC (21-Jan-2025)
Infineon
TLE9189QVW
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate