Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD102U102ELSE6327XTSA1
Order Code2480928
Also Known AsESD102-U1-02ELS E6327, SP001055318
Technical Datasheet
7,286 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 3.550 |
10+ | kr 2.190 |
100+ | kr 1.380 |
500+ | kr 1.080 |
1000+ | kr 0.920 |
5000+ | kr 0.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 17.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD102U102ELSE6327XTSA1
Order Code2480928
Also Known AsESD102-U1-02ELS E6327, SP001055318
Technical Datasheet
Clamping Voltage Vc Max8V
Diode Case StyleTSSLP-2-3
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ESD102U102ELSE6327XTSA1 is an uni-directional ultra-low capacitance ESD / transient protection diode. The ESD / Transient protection of high speed data lines exceeding IEC61000-4-2 (ESD): ±20 KV (air / contact), IEC61000-4-4 (EFT): ±2.5 KV / 50 A (5/50 ns) and IEC61000-4-5 (surge): ±3 A (8/20 μs). Typical applications include USB 3.0, 10/100/1000 Ethernet, Firewire, DVI, HDMI, S-ATA, DisplayPort, mobile HDMI Link, MDDI, MIPI, SWP / NFC.
- Maximum working voltage: VRWM = 3.3V
- Ultra low capacitance CL = 0.4pF (typical)
- Very low clamping voltage: VCL = 8V (typical)at IPP = 16A
- Very low dynamic resistance: RDYN = 0.19ohm (typical)
- Very small form factor 0.62 x 0.32 x 0.31mm3
- Operating temperature range from -40 to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
8V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSSLP-2-3
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
Product traceability