Product Information
Product Overview
The <bold>DPS310 </bold>is a miniaturized Digital Barometric Air Pressure Sensor with a high accuracy and a low current consumption, capable of measuring both pressure and temperature. The pressure sensor element is based on a capacitive sensing principle which guarantees high precision during temperature changes. The small package makes the DPS310 ideal for mobile applications and wearable devices. The internal signal processor converts the output from the pressure and temperature sensor elements to 24 bit results. Each unit is individually calibrated, the calibration coeȄicients calculated during this process are stored in the calibration registers. The coeȄicients are used in the application to convert the measurement results to high accuracy pressure and temperature values.
- Operation range: Pressure: 300 –1200 hPa. Temperature: -40 – 85 °C
- Pressure sensor precision: ± 0.005 hPa (or ±0.05 m) (high precision mode)
- Relative accuracy: ± 0.06 hPa (or ±0.5 m)
- Absolute accuracy: ± 1 hPa (or ±8 m)
- Temperature accuracy: ± 0.5°C
- Pressure temperature sensitivity: 0.5Pa/K
- Measurement time: Typical: 27.6 ms for standard mode (16x). Minimum: 3.6 ms for low precision mode
- Average current consumption: 1.7 µA for Pressure Measurement, 1.5uA for Temperature measurement @1Hz sampling rate, Standby: 0.5 µA
Applications
Consumer Electronics, Hobby & Education
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Barometric
17.404psi
3.6V
VLGA
Digital
-
I2C, SPI
-40°C
-
MSL 1 - Unlimited
4.351psi
1.7V
VLGA
8Pins
± 0.06 hPa
Surface Mount
Air
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate