Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDF17MR12W1M1HFB86BPSA1
Order Code4694658
Product RangeEasyPACK Series
Also Known AsDF17MR12W1M1HF_B86, SP006008193
Technical Datasheet
16 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 594.210 |
| 5+ | kr 544.290 |
| 10+ | kr 494.290 |
| 50+ | kr 484.400 |
Price for:Each
Minimum: 1
Multiple: 1
kr 594.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDF17MR12W1M1HFB86BPSA1
Order Code4694658
Product RangeEasyPACK Series
Also Known AsDF17MR12W1M1HF_B86, SP006008193
Technical Datasheet
MOSFET Module ConfigurationBooster
Channel TypeN Channel
Continuous Drain Current Id50A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.024ohm
Transistor Case StyleModule
No. of Pins21Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.15V
Power Dissipation-
Operating Temperature Max175°C
Product RangeEasyPACK Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
DF17MR12W1M1HFB86BPSA1 is an EasyPACK™ module with CoolSiC™ Trench MOSFET and PressFIT / NTC. It is ideal for solar applications.
- Qualified for industrial applications according to the relevant tests of IEC 60747, 60749 and 60068
- Low inductive design, high current density
- PressFIT contact technology, integrated NTC temperature sensor
- Rugged mounting due to integrated mounting clamps
- Drain-source voltage is 1200V at Tvj = 25°C
- Continuous DC drain current is 50A at TH = 80°C, Tvj = 175°C, VGS = 18V
- Repetitive peak drain current is 100A (verified by design, tp limited by Tvjmax)
- Drain-source on-resistance is 16.2mohm typ at VGS = 18V, Tvj = 25°C, ID = 50A
- Total gate charge is 0.149µC typ at VDD = 800V, VGS = -3/18V, Tvj = 25°C
- Storage temperature range from -40 to 125°C
Technical Specifications
MOSFET Module Configuration
Booster
Continuous Drain Current Id
50A
Drain Source On State Resistance
0.024ohm
No. of Pins
21Pins
Gate Source Threshold Voltage Max
5.15V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
-
Product Range
EasyPACK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability