Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDDB6U50N22W1RPB11BPSA1
Order Code4143513
Product RangeTRENCH IGBT4 Series
Also Known AsSP005632048, DDB6U50N22W1RP_B11
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 288.510 | 
| 5+ | kr 242.160 | 
| 10+ | kr 195.810 | 
| 50+ | kr 191.870 | 
| 100+ | kr 188.000 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 288.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDDB6U50N22W1RPB11BPSA1
Order Code4143513
Product RangeTRENCH IGBT4 Series
Also Known AsSP005632048, DDB6U50N22W1RP_B11
Technical Datasheet
Repetitive Peak Reverse Voltage2.2kV
Average Forward Current50A
Forward Voltage Max1.22V
Diode Module ConfigurationBridge
Diode Case StyleModule
No. of Pins26Pins
Operating Temperature Max150°C
Forward Surge Current250A
Diode MountingPanel
Product RangeTRENCH IGBT4 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
2.2kV
Forward Voltage Max
1.22V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
50A
Diode Module Configuration
Bridge
No. of Pins
26Pins
Forward Surge Current
250A
Product Range
TRENCH IGBT4 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195498
Product traceability