Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 2,269.000 | 
| 5+ | kr 2,224.000 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 2,269.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDD800N22KXPSA1
Order Code4707465
Technical Datasheet
Repetitive Peak Reverse Voltage2.2kV
Average Forward Current802A
Forward Voltage Max1.35V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current25.8kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
2.2kV
Forward Voltage Max
1.35V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
802A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
25.8kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability