Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDCSHIELDTLE956XTOBO1
Order Code3779649
Also Known AsSP005408809, DC SHIELD_TLE956X
Technical Datasheet
4 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 340.200 |
Price for:Each
Minimum: 1
Multiple: 1
kr 340.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDCSHIELDTLE956XTOBO1
Order Code3779649
Also Known AsSP005408809, DC SHIELD_TLE956X
Technical Datasheet
Application Sub TypeBLDC Motor
Silicon ManufacturerInfineon
Kit Application TypePower Management - Motor Control
Silicon Core NumberTLE9562-3QX
Kit ContentsEvaluation Board TLE9562-3QX
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Evaluation board comes with one DC Motor Control IC of TLE9562-3QX. The purpose of this board is to provide a quick evaluation solution for customers' lab assessments. The evaluation board offers a unique two in one solution. It can connected via a UIO stick with the computer to evaluate its features via ConfigWizard (a graphical user interface) which can be found in the Infineon Toolbox. In addition, the evaluation board features an Arduino Shield interface for rapid prototyping.
- Operating voltage range 5.5-28V with 5V compatible logic input
- Integrated reverse polarity protection with on-board EMC filter
- Four integrated half-bridge MOSFETs (2 in 1 MOSFET package)
- Easy interfacing of CAN and LIN transceiver
- Miniaturization / shrink of the PCB area
- Arduino example codes available
Technical Specifications
Application Sub Type
BLDC Motor
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board TLE9562-3QX
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Infineon
Silicon Core Number
TLE9562-3QX
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25