Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 38.880 |
10+ | kr 29.700 |
25+ | kr 27.460 |
50+ | kr 26.190 |
100+ | kr 24.920 |
250+ | kr 23.660 |
500+ | kr 23.210 |
Product Information
Product Overview
CYPD727268LQXQXQSA1 is an EZ-PD™ CCG7DC dual-port USB-C power delivery (PD) solution with an integrated buck-boost DC-DC controller. It complies with the latest USB Type-C and PD specifications and is targeted for multi-port consumer charging applications. Integration offered by CCG7DC not only reduces the BOM but also provides a footprint-optimized solution to support higher power density designs. It has integrated gate drivers for VBUS NFET on the provider path. It also includes hardware-controlled protection features on the VBUS. It supports a wide input voltage range and programmable switching frequency in an integrated PD solution. The inclusion of a fully programmable MCU with analogue and digital peripherals allows the implementation of custom system management functions such as dynamic load sharing and temperature monitoring. The application includes a cigarette lighter adapter, multi-port AC-DC charger, and adapter, and multi-port consumer charging applications.
- Supports two USB-PD ports, supports latest USB-PD 3.0 version 2.0 including PPS mode, EDM
- Configurable resistors RP and RD, VBUS NFET gate driver
- 150KHz to 600KHz switching frequency, 5.5V to 24V input, 40V tolerant, 3.3V to 21.5V output
- 20mV voltage and 50-mA current steps for PPS, 32-bit MCU subsystem, peripherals and GPIOs
- Supports selectable pulse skipping mode and forced continuous conduction mode
- Supports soft start, programmable spread spectrum frequency modulation for low EMI
- Programmable phase shift across two ports to further reduce the EMI, communication interfaces
- Supports QC4+, QC4.0, Samsung AFC, Apple 2.4A, and BC v1.2 charging protocols
- Integrated voltage regulation, current sense amplifier, system-level fault protection
- 68-pin QFN package, extended industrial temperature range from -40°C to +105°C
Technical Specifications
USB Type-C and Power Delivery (PD) Controller
DFP
2 Port
68Pins
4V
-
105°C
-
Sink, Source
USB PD 3.0
QFN-EP
Surface Mount
24V
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate