| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | kr 6.990 |
Product Information
Product Overview
CYPD3174-24LQXQT is a EZ-PD™ CCG3PA Infineon’s highly integrated USB Type-C port controller that complies with the latest USB Type-C and PD standards and is targeted for PC power adapters, mobile chargers, car chargers, and power bank applications. In such applications, CCG3PA provides additional functionalities and BOM integration advantages. CCG3PA uses Infineon’s proprietary M0S8 technology with a 32bit Arm® Cortex®-M0 processor, 64KB flash, a complete Type-C USB PD transceiver, all termination resistors required for a Type-C port, integrated feedback control circuitry for voltage (VBUS) regulation, and system-level ESD protection.
- Supports USB PD Revision 3.1 including programmable power supply (PPS) mode
- Configurable resistors RP and RD, supports one USB Type-C port and one Type-A port
- 2x legacy/proprietary charging blocks, supports QC 4.0, apple charging 2.4A, AFC, BC 1.2
- Integrated voltage (VBUS) regulation and current sense amplifier
- System-level fault protection, VBUS to CC short protection, on-chip OVP, OCP, UVP, and SCP
- 32bit MCU subsystem, Arm® Cortex®-M0 CPU, 64KB flash, 8KB SRAM
- Clocks and oscillators, integrated oscillator eliminating the need for external clock
- System-level ESD protection, on CC, VBUS_C_MON_DISCHARGE, DP0, DM0, P2.2, and P2.3 pins
- ±8KV contact discharge and ±15KV air gap discharge based on IEC61000-4-2 level 4C
- 24pin QFN package, extended industrial temperature range from -40°C to +105°C
Technical Specifications
USB Type-C and Power Delivery (PD) Controller
DFP
1 Port
24Pins
2.7V
-
105°C
-
-
USB PD 3.1
QFN-EP
Surface Mount
5.5V
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate