Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 8.330 |
10+ | kr 6.960 |
50+ | kr 6.680 |
100+ | kr 6.400 |
250+ | kr 6.310 |
500+ | kr 6.300 |
1000+ | kr 6.290 |
Product Information
Product Overview
CY8C4014LQI-412 is a Programmable System-on-Chip (PSoC®) microcontroller. PSoC® 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex™-M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with best-in-class performance, and a general-purpose analogue.
- 32bit MCU subsystem, 16MHz arm cortex-M0 CPU, 16KB of flash with read accelerator, 2 KB of SRAM
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications
- One low-power comparator with internal reference
- Limited ADC function provided by capacitance sensing block
- Low power 1.71V to 5.5V operation, capacitive sensing, serial communication
- Timing and pulse-width modulation, up to 20 programmable GPIO pins
- PSoC creator design environment, industry-standard tool compatibility
- One 16-bit timer/counter/pulse-width modulator (TCPWM) block
- 24-QFN package
- Operating ambient temperature range from -40 to 85°C
Technical Specifications
PSOC 4 Family CY8C40xx Series Microcontrollers
16MHz
ARM Cortex-M0
16MHz
16KB
CY8C40xx
20I/O's
2KB
5.5V
85°C
PSoC 4
MSL 3 - 168 hours
ARM Cortex-M0
32 bit
QFN
24Pins
PSoC 4
QFN
I2C
1.71V
-40°C
Surface Mount
CY8C40xx
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate