Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 59.160 |
10+ | kr 55.570 |
25+ | kr 54.070 |
50+ | kr 53.550 |
100+ | kr 52.500 |
250+ | kr 51.380 |
Product Information
Product Overview
CY7C1041G30-10ZSXE is a high-performance CMOS fast static RAM automotive part with embedded ECC. This device has a single chip enable (active-low CE) input and is accessed by asserting it LOW. Data writes are performed by asserting the write enable (active-low WE) input LOW, while providing the data on I/O0 through I/O15 and the address on A0 through A17 pins. Data reads are performed by asserting the output enable (active-low OE) input and providing the required address on the address lines. All I/Os (I/O0 through I/O15) are placed in a HI-Z state when the device is deselected (active-low CE LOW), or when the control signals are deasserted (active-low OE, active-low BLE, active-low BHE).
- AEC-Q100 qualified
- High speed, tAA=10ns
- Embedded ECC for single-bit error correction
- Active current ICC=40mA typical
- Standby current ISB2=6mA typical
- Operating voltage range from 2.2V to 3.6V
- 1.0V data retention
- TTL- compatible inputs and outputs
- 44-pin TSOP II package
- Automotive-E temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Asynchronous SRAM
256Kword x 16bit
44Pins
3.6V
-
-40°C
-
No SVHC (21-Jan-2025)
4Mbit
TSOP-II
2.2V
-
Surface Mount
125°C
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for CY7C1041G30-10ZSXE
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate