Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.830 |
10+ | kr 11.190 |
25+ | kr 11.120 |
50+ | kr 11.040 |
100+ | kr 10.970 |
250+ | kr 10.820 |
500+ | kr 10.520 |
1000+ | kr 9.480 |
Product Information
Product Overview
CY15B004Q-SXE is a 4Kbit (512 × 8) serial (SPI) automotive F-RAM. It is a non-volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to RAM. It provides reliable data retention for 121 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other non-volatile memories. It is capable of supporting 10^13 read/write cycles, or 10 million times more write cycles than EEPROM. It provides substantial benefits to users of serial EEPROM or flash as a hardware drop-in replacement. The CY15B004Q uses the high-speed SPI bus, which enhances the high-speed write capability of F-RAM technology.
- NoDelay™ writes, advanced high-reliability ferroelectric process
- Very fast serial peripheral interface (SPI), up to 16MHz frequency
- Direct hardware replacement for serial flash and EEPROM
- Sophisticated write protection scheme, software protection using write disable instruction
- Software block protection for 1/4, 1/2, or entire array
- Hardware protection using the write protect (active-low WP) pin
- AEC Q100 grade 1 compliant
- Low-voltage operation VDD=3.0V to 3.6V
- 8-pin SOIC package
- Automotive-E temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
4Kbit
SPI
3V
SOIC
Surface Mount
125°C
MSL 3 - 168 hours
512 x 8bit
16MHz
3.6V
8Pins
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate